845-054-521-602

Heilind Number:EDA845-054-521-602
Manufacturer:EDAC
Manufacturer Number:845-054-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-602

Detailed Description

Enhance your PCB connectivity with this meticulously designed 54-position board-to-board connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures seamless power transmission at an amperage of 3A. The .1" pitch and .2" row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your electronic assemblies with this high-quality connector, a must-have in any professional or DIY toolkit.