845-054-521-608

Heilind Number:EDA845-054-521-608
Manufacturer:EDAC
Manufacturer Number:845-054-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-608

Detailed Description

Experience seamless connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features 54 positions in a single row layout, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Trust in our connector for superior quality and performance in your electronic devices.