845-054-521-802

Heilind Number:EDA845-054-521-802
Manufacturer:EDAC
Manufacturer Number:845-054-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-802

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity. With two rows of 54 copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, you can achieve precise and reliable connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your assembly process with this straight-mount connector, meeting your needs for efficiency and performance. Trust in its quality and make your connections with confidence.