845-054-521-803

Heilind Number:EDA845-054-521-803
Manufacturer:EDAC
Manufacturer Number:845-054-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability and safety. With two rows and a total of 54 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB design with this essential component.