845-054-521-804

Heilind Number:EDA845-054-521-804
Manufacturer:EDAC
Manufacturer Number:845-054-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-804

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for efficient signal transmission in electronic devices. Featuring 54 positions across 2 rows, it ensures seamless data transfer between cards. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.