845-054-521-807

Heilind Number:EDA845-054-521-807
Manufacturer:EDAC
Manufacturer Number:845-054-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-807

Detailed Description

Enhance your electronic connectivity with this durable and reliable Board To Board PCB Connector. Designed for seamless integration into your PCB layout, this connector features two rows with a total of 54 positions for ample connectivity. The copper alloy contacts ensure optimal signal transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Trust in this connector for secure and efficient card edge connections in your electronic projects.