845-054-521-808

Heilind Number:EDA845-054-521-808
Manufacturer:EDAC
Manufacturer Number:845-054-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-521-808

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring two rows of 54 positions each, this connector ensures seamless signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Upgrade your electronic assemblies with this essential component.