845-054-523-101

Heilind Number:EDA845-054-523-101
Manufacturer:EDAC
Manufacturer Number:845-054-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 54 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The copper alloy contact material and straight mount orientation further optimize signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic applications. Elevate your connectivity with this essential component.