845-054-523-102

Heilind Number:EDA845-054-523-102
Manufacturer:EDAC
Manufacturer Number:845-054-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row with a pitch of .1 inch, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for robust durability, while the copper alloy contact material guarantees reliable conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and convenient row spacing of .2 inch simplify installation, making it a versatile choice for your connectivity needs. Upgrade your system's efficiency with this essential component.