845-054-523-104

Heilind Number:EDA845-054-523-104
Manufacturer:EDAC
Manufacturer Number:845-054-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-104

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring 54 positions in a single row, it ensures efficient data transfer and power distribution. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Each contact is precision-engineered from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on circuit boards. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Ideal for professional applications in industries such as telecommunications, automotive, and aerospace, this connector is a vital component for your electronic projects.