845-054-523-108

Heilind Number:EDA845-054-523-108
Manufacturer:EDAC
Manufacturer Number:845-054-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-108

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in vibrant green. Featuring a single row design with 54 positions, it offers seamless connectivity for your electronic components. Made with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The compact .1" pitch and .2" row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connections with this essential component.