845-054-523-201

Heilind Number:EDA845-054-523-201
Manufacturer:EDAC
Manufacturer Number:845-054-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-201

Detailed Description

Enhance connectivity within your PCB assembly with our two-row board-to-board card edge connector, designed for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The 54-position connector features a compact pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transfer. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic systems with this essential component for optimal performance and durability.