845-054-523-212

Heilind Number:EDA845-054-523-212
Manufacturer:EDAC
Manufacturer Number:845-054-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless compatibility, it features 54 positions spread across two rows with a pitch of .1 inches for precise alignment. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage of 3 A. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.