845-054-523-403

Heilind Number:EDA845-054-523-403
Manufacturer:EDAC
Manufacturer Number:845-054-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-403

Detailed Description

Efficiently connect your circuit boards with our innovative 54-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a contact pitch of 0.1 inches, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. Crafted with copper alloy contacts, it offers excellent conductivity for optimal performance. With a straight mount orientation and a row spacing of 0.2 inches, it is easy to install and provides a neat and organized setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.