845-054-523-508

Heilind Number:EDA845-054-523-508
Manufacturer:EDAC
Manufacturer Number:845-054-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-508

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for optimal performance, it features two rows with a total of 54 positions, allowing for secure and efficient connections. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility and functionality. Upgrade your connectivity solutions with this essential component.