845-054-523-602

Heilind Number:EDA845-054-523-602
Manufacturer:EDAC
Manufacturer Number:845-054-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 54 positions in a single row configuration, it offers seamless communication between your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. Constructed with Copper Alloy contacts, it guarantees efficient power transfer with a low amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your circuit board. Its straight mount orientation provides a secure fit, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your connectivity solutions with this essential component.