845-054-523-802

Heilind Number:EDA845-054-523-802
Manufacturer:EDAC
Manufacturer Number:845-054-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable contact. With two rows and 54 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.