845-054-523-807

Heilind Number:EDA845-054-523-807
Manufacturer:EDAC
Manufacturer Number:845-054-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-807

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it boasts a generous 54 positions across 2 rows, ensuring seamless data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a pitch of .1 in and row spacing of .2 in, it offers optimal signal integrity. The copper alloy contacts are engineered for reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide array of applications. Trust in its quality and performance for all your connectivity needs.