845-054-523-808

Heilind Number:EDA845-054-523-808
Manufacturer:EDAC
Manufacturer Number:845-054-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with a total of 54 positions, allowing for efficient data transmission. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The contact material, made of Copper Alloy, guarantees excellent conductivity over time. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.