845-054-523-812

Heilind Number:EDA845-054-523-812
Manufacturer:EDAC
Manufacturer Number:845-054-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-523-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any environment. With two rows and a pitch of .1 inches, it offers seamless integration for your circuitry. The contact material, made from Copper Alloy, guarantees efficient power transmission. Boasting 54 positions and a straight mount orientation, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your design with this essential component, perfect for various applications in the field of technology.