845-054-524-104

Heilind Number:EDA845-054-524-104
Manufacturer:EDAC
Manufacturer Number:845-054-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-104

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, this connector features 54 positions with a single row layout, ensuring seamless integration into your setup. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precision and versatility in your PCB assembly. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Upgrade to this high-quality connector and experience enhanced connectivity like never before.