845-054-524-108

Heilind Number:EDA845-054-524-108
Manufacturer:EDAC
Manufacturer Number:845-054-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring 54 positions in a single row layout, this green connector offers seamless transmission for your electronic devices. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable and efficient power delivery. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and dependable performance.