845-054-524-203

Heilind Number:EDA845-054-524-203
Manufacturer:EDAC
Manufacturer Number:845-054-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its dual-row configuration with 54 positions ensures efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in demanding environments. Upgrade your setup with this essential component for enhanced connectivity and reliability.