845-054-524-404

Heilind Number:EDA845-054-524-404
Manufacturer:EDAC
Manufacturer Number:845-054-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-404

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row, with a compact pitch of .1 inches for efficient PCB layout. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. The straight mount orientation and .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Elevate your connectivity solutions with this essential component.