845-054-524-412

Heilind Number:EDA845-054-524-412
Manufacturer:EDAC
Manufacturer Number:845-054-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-412

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in any application. With a single row layout and 54 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its straight mount orientation and .1-inch pitch make it easy to integrate, while the .2-inch row spacing allows for efficient PCB layout. Perfect for a wide range of electronic projects, this connector is a must-have for any design engineer.