845-054-524-512

Heilind Number:EDA845-054-524-512
Manufacturer:EDAC
Manufacturer Number:845-054-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring two rows and a total of 54 positions, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy, you can count on efficient conductivity. The .1 inch pitch and .2 inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.