845-054-524-802

Heilind Number:EDA845-054-524-802
Manufacturer:EDAC
Manufacturer Number:845-054-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a robust design for reliable performance. With 54 positions spread across two rows at a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic components. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your connectivity experience with this high-quality connector.