845-054-524-808

Heilind Number:EDA845-054-524-808
Manufacturer:EDAC
Manufacturer Number:845-054-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-808

Detailed Description

Enhance your electronic connections with our advanced 54-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. The two-row configuration with a .1-inch pitch and .2-inch row spacing ensures precise alignment and optimal signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it guarantees reliable performance in any application. Upgrade your PCB setups with this essential connectivity solution.