845-054-524-812

Heilind Number:EDA845-054-524-812
Manufacturer:EDAC
Manufacturer Number:845-054-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-524-812

Detailed Description

Enhance connectivity in your electronic projects with this green Board To Board PCB Connector. Designed with precision, it features two rows of 54 positions each, allowing for seamless data transmission. The housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. Copper alloy contacts guarantee reliable signal transfer, while the .1-inch pitch and .2-inch row spacing offer efficient PCB integration. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.