845-054-525-104

Heilind Number:EDA845-054-525-104
Manufacturer:EDAC
Manufacturer Number:845-054-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions in a single row, offering optimal space utilization. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With Copper Alloy contacts and a pitch of .1 inch, this connector guarantees efficient power transmission at a low amperage of 3A. Its straight mount orientation and compact form factor make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of diverse industries. Upgrade your connectivity solution with this versatile and dependable connector.