845-054-525-107

Heilind Number:EDA845-054-525-107
Manufacturer:EDAC
Manufacturer Number:845-054-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-107

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic setups. Featuring a vibrant Green hue, this connector not only adds a pop of color but also ensures easy identification within your assembly. With a contact material crafted from durable Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees reliable conductivity and longevity. Boasting a single row layout with 54 positions and a pitch of .1 inches, it offers precise and efficient connectivity for your PCBs. The straight mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments and applications, making it a versatile choice for your electronic projects. Elevate your connectivity game with this essential component.