845-054-525-201

Heilind Number:EDA845-054-525-201
Manufacturer:EDAC
Manufacturer Number:845-054-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a versatile green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 54 positions, it offers ample room for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications in the electronics industry. Upgrade your connections with confidence and precision.