845-054-525-207

Heilind Number:EDA845-054-525-207
Manufacturer:EDAC
Manufacturer Number:845-054-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-207

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures robust performance in various environments. Boasting two rows of 54 copper alloy contacts with a pitch of .1 in, it facilitates efficient signal transmission. With a straight mount orientation, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in both extreme cold and hot conditions. Ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this high-quality connector.