845-054-525-212

Heilind Number:EDA845-054-525-212
Manufacturer:EDAC
Manufacturer Number:845-054-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-212

Detailed Description

Elevate your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 54 copper alloy contacts in a dual-row configuration, ensuring reliable power and signal transmission. The UL 94V-0 Diallyl Phthalate housing offers exceptional durability and safety, while the green color adds a touch of style to your assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.