845-054-525-402

Heilind Number:EDA845-054-525-402
Manufacturer:EDAC
Manufacturer Number:845-054-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-402

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliable performance. With a single row design and 54 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your setup with this Straight mount orientation connector and experience seamless data transfer in your electronic projects.