845-054-525-403

Heilind Number:EDA845-054-525-403
Manufacturer:EDAC
Manufacturer Number:845-054-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row configuration, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of 0.1 inches and a row spacing of 0.2 inches, perfect for tight spaces. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive temperature range of -40 to 105 °C. Its contact material, Copper Alloy, ensures reliable conductivity. With a straight mount orientation, installation is a breeze. Elevate your connection solutions with this top-of-the-line component.