845-054-525-404

Heilind Number:EDA845-054-525-404
Manufacturer:EDAC
Manufacturer Number:845-054-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Designed for seamless integration, it features 54 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in electronics and telecommunications. Trust in this connector for secure and stable connections within your PCB setup.