845-054-525-407

Heilind Number:EDA845-054-525-407
Manufacturer:EDAC
Manufacturer Number:845-054-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 54 positions, ensuring reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced connectivity and performance.