845-054-525-412

Heilind Number:EDA845-054-525-412
Manufacturer:EDAC
Manufacturer Number:845-054-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, it boasts 54 positions in a single row configuration, ideal for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The precise .1-inch pitch and .2-inch row spacing offer optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your system with this essential component for streamlined PCB connections.