845-054-525-502

Heilind Number:EDA845-054-525-502
Manufacturer:EDAC
Manufacturer Number:845-054-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in various environments. The two rows of connectors, each with 54 positions, offer ample connectivity options. Crafted with precision, the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained PCB layouts. Its straight mount orientation facilitates seamless integration, while the wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade your electronic assemblies with this essential component.