845-054-525-503

Heilind Number:EDA845-054-525-503
Manufacturer:EDAC
Manufacturer Number:845-054-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions arranged in two rows, ensuring optimal signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments. Its copper alloy contacts provide efficient power delivery, with a low amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Suitable for a wide range of applications, it is a must-have component for any PCB assembly project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand harsh conditions. Upgrade your connectivity solutions with this essential connector.