845-054-525-504

Heilind Number:EDA845-054-525-504
Manufacturer:EDAC
Manufacturer Number:845-054-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined installations. With two rows and 54 positions, it offers ample connectivity options for your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.