845-054-525-508

Heilind Number:EDA845-054-525-508
Manufacturer:EDAC
Manufacturer Number:845-054-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, a vital component for seamless data transmission. Featuring 54 positions across 2 rows, this connector ensures efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contacts constructed from Copper Alloy, guaranteeing reliability even in harsh environments. With a straight mount orientation, integration is simple and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide array of applications. Trust in its quality to streamline your PCB connections and elevate your electronic designs.