845-054-525-512

Heilind Number:EDA845-054-525-512
Manufacturer:EDAC
Manufacturer Number:845-054-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-512

Detailed Description

Enhance your electronic connections with this high-performance 54-position Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in demanding environments. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB connections with this essential component.