845-054-525-612

Heilind Number:EDA845-054-525-612
Manufacturer:EDAC
Manufacturer Number:845-054-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for compact circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Copper alloy contact material ensures optimal conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your connectivity needs.