845-054-525-802

Heilind Number:EDA845-054-525-802
Manufacturer:EDAC
Manufacturer Number:845-054-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-802

Detailed Description

Enhance your PCB connectivity with our Double Row Board-to-Board Card Edge Connector, boasting a sleek green finish for easy identification. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in harsh environments. Featuring 54 positions and a compact pitch of .1 inches, it offers high-density connectivity without compromising on efficiency. The copper alloy contact material guarantees robust and stable connections, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential connector, a perfect choice for demanding connectivity needs.