845-054-525-803

Heilind Number:EDA845-054-525-803
Manufacturer:EDAC
Manufacturer Number:845-054-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 54 positions offer optimal versatility for your electronic assemblies. Crafted with precision, the connector features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector, a must-have in any electronic engineer's toolkit.