845-054-525-804

Heilind Number:EDA845-054-525-804
Manufacturer:EDAC
Manufacturer Number:845-054-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-804

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 54 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, ensures optimal conductivity. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C accommodates various applications. Upgrade your electronic devices with this essential connector.