845-054-525-808

Heilind Number:EDA845-054-525-808
Manufacturer:EDAC
Manufacturer Number:845-054-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of style to your setup but also delivers exceptional functionality. Boasting a robust UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and safe operation. With two rows and 54 positions, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.