845-054-525-812

Heilind Number:EDA845-054-525-812
Manufacturer:EDAC
Manufacturer Number:845-054-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-525-812

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features 54 positions with a pitch of 0.1 inches, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and copper alloy contact material, it offers efficient and secure connectivity. Perfect for various electronic applications, this green-colored connector with two rows and a row spacing of 0.2 inches is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.